The ZSCT1555N8 is an 8-pin SO-8 clock generator IC from Diodes, operating within a temperature range of -20 to 100°C. It has a nominal supply voltage of 1.5V and a maximum supply voltage of 6V, with a minimum supply voltage of 0.9V. The device has a single function and is packaged in a DUAL terminal position.
Diodes ZSCT1555N8 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZSCT1555N8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.