Diodes ZSCT1555N8TA technical specifications.
| Package/Case | SOIC |
| Frequency | 330kHz |
| High Level Output Current | -150uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 150uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2000ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSCT1555N8TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
