Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZSM300CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reset | Active Low |
| Reset Timeout | 2.5us |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.56V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSM300CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.