The Diodes ZSM330C is a simple reset/power-on reset IC with a threshold voltage of 3.08V. It is available in a TO-226-3 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is lead-free. The ZSM330C has a reset timeout of 2.2us and a reset signal that is active low.
Diodes ZSM330C technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 2.2us |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSM330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.