This 8-pin dual channel IC from Diodes operates within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V and a maximum supply voltage of 6.5V. The device has a single function and one channel. It is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
Diodes ZSM530N8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes ZSM530N8 to view detailed technical specifications.
No datasheet is available for this part.