The ZSM561CL is a single Zener diode with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 780mW and is packaged in a TO-92-3 case. The device monitors a single voltage and has overvoltage and undervoltage thresholds of 4.7V and 4.5V, respectively. The ZSM561CL is available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not Compliant |