IC VOLTAGE REG 10V 200MA TO92-3
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 10V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |