
12V fixed positive linear voltage regulator, surface mountable in a SOT-223 package. Features a 20V maximum input voltage, 14V minimum input voltage, and 200mA output current. Operates across a wide temperature range from -55°C to 125°C with a 57dB PSRR and 600µA quiescent current. This single-output IC offers 2W maximum power dissipation and is supplied on tape and reel.
Diodes ZSR1200GTC technical specifications.
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 12V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR1200GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
