
The Diodes ZSR285GTA is a 2.85V linear voltage regulator with a maximum output current of 200mA. It is packaged in a SOT-223 case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant. The ZSR285GTA has a maximum power dissipation of 2W and a quiescent current of 600uA.
Checking distributor stock and pricing after the page loads.
Diodes ZSR285GTA technical specifications.
| Package/Case | SOT-223 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
