
Surface mount linear voltage regulator IC providing a fixed 2.85V output at 200mA. Features a wide input voltage range from 4.55V to 20V, a low quiescent current of 600µA, and a high Power Supply Rejection Ratio (PSRR) of 62dB. Packaged in a SOT-223 case, this RoHS compliant component operates across a temperature range of -55°C to 125°C with a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
Diodes ZSR285GTC technical specifications.
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
