
The ZSR285N8TA is a linear voltage regulator from Diodes, featuring a fixed output voltage of 2.85V and an output current of 200mA. It is packaged in SOIC and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 780mW. It is not RoHS compliant.
Sign in to ask questions about the Diodes ZSR285N8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZSR285N8TA technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR285N8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
