The ZSR300N8TA is a single-output linear voltage regulator from Diodes. It features a fixed output voltage of 3V and an output current of 200mA. The device is packaged in a surface-mount SOIC package and is rated for operation over the -55°C to 125°C temperature range. The ZSR300N8TA is not RoHS compliant.
Diodes ZSR300N8TA technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
