Diodes ZSR330C technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR330C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
