
The ZSR330CL is a single-output linear voltage regulator with a fixed output voltage of 3.382V and an output current of 200mA. It has a maximum power dissipation of 600mW and operates over a temperature range of -55°C to 125°C. The device is available in a TO-92 package with 3 pins and is not RoHS compliant. It is suitable for use in applications where a stable and low-dropout voltage regulator is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZSR330CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.382V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR330CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
