
Fixed positive linear voltage regulator IC, outputting a stable 3.3V with 2.5% accuracy. This surface mount component, housed in a SOT-223 package, supports a maximum output current of 200mA and a maximum input voltage of 20V. It operates across a wide temperature range from -55°C to 125°C and offers a power dissipation of 2W.
Diodes ZSR330GTA technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| Tolerance | 2.5% |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes ZSR330GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.