
The ZSR400CL is a linear voltage regulator from Diodes with a fixed output voltage of 4.1V and an output current of 200mA. It operates over a temperature range of -55°C to 125°C and is available in a TO-226-3 package, suitable for through-hole mounting. The regulator is lead-free and has a quiescent current of 600uA. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZSR400CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR400CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
