
Fixed Positive Standard Regulator, a linear voltage regulator IC, offers a stable 4.85V output voltage with a 200mA output current. Designed for through-hole mounting in a TO-226-3 package, this component operates with a maximum input voltage of 20V and a minimum of 6.55V. Featuring a 600mW maximum power dissipation and a quiescent current of 600µA, it provides a 64dB PSRR and operates across a wide temperature range of -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes ZSR485CSTOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZSR485CSTOB technical specifications.
| Package/Case | TO-226-3 |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 4.85V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR485CSTOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
