The ZSR485GTA is a single output linear voltage regulator with a fixed output voltage of 4.85V and an output current of 200mA. It is packaged in a SOT-223 case and is designed for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 2W. It is RoHS compliant and available in quantities of 2000 per reel.
Diodes ZSR485GTA technical specifications.
| Package/Case | SOT-223 |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 6.7mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.85V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR485GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
