
The ZSR500CL is a linear voltage regulator from Diodes with a fixed output voltage of 5.125V and an output current of 200mA. It operates over a temperature range of -55°C to 125°C and is available in a TO-92 package. The device has a power supply rejection ratio of 62dB and a quiescent current of 600uA. It is not RoHS compliant.
Diodes ZSR500CL technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.125V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR500CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.