
The ZSR500CSTZ is a single output linear voltage regulator with a fixed output voltage of 5V and an output current of 200mA. It has a maximum power dissipation of 600mW and a quiescent current of 600uA. The device is packaged in a TO-92 package and is suitable for operation over a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 1500 per reel.
Diodes ZSR500CSTZ technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR500CSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
