
The ZSR570N8TA is a single-output linear voltage regulator from Diodes. It has a fixed output voltage of 5.7V and can supply up to 200mA of current. The device is packaged in a surface-mount SOIC package and is rated for operation over the -55°C to 125°C temperature range. The maximum power dissipation is 780mW, and the maximum input voltage is 20V.
Sign in to ask questions about the Diodes ZSR570N8TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZSR570N8TA technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR570N8TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
