
The Diodes ZSR600CL is a linear voltage regulator with a fixed output voltage of 6.15V and an output current of 200mA. It has a maximum power dissipation of 600mW and operates over a temperature range of -55°C to 125°C. The device is packaged in a TO-92 package with 3 pins and is available in bulk quantities of 4000 units. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Input Voltage | 8V |
| Min Input Voltage | 7.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 6.15V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
