
The Diodes ZSR700N8TA is a single-output linear voltage regulator with a fixed output voltage of 7V and an output current of 200mA. It has a maximum power dissipation of 780mW and operates over a temperature range of -55°C to 125°C. The device is packaged in a SOIC package and is intended for surface mount applications. It is not RoHS compliant.
Diodes ZSR700N8TA technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Min Input Voltage | 8.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 7V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.