
9V fixed output linear voltage regulator IC, offering 200mA output current. Features a maximum input voltage of 20V and a wide operating temperature range from -55°C to 125°C. This positive output regulator is housed in a TO-226-3 (TO-92) through-hole package, with a typical quiescent current of 600µA and a PSRR of 57dB. Lead-free and RoHS compliant, it is supplied on tape and reel.
Diodes ZSR900CSTOB technical specifications.
| Package/Case | TO-226-3 |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 10.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 9V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR900CSTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
