
Adjustable two-terminal voltage reference IC, offering a precise 2.5V reference with 0.5% tolerance. Features a maximum output voltage of 20V and a maximum output current of 100mA, with a minimum cathode current of 600µA. Designed for surface mounting in a SOT-23 (PDSO5) package, this bipolar component operates across a wide temperature range of -40°C to 125°C. It supports a maximum input voltage of 20V and is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZTL431BE5TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTL431BE5TA technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-25 |
| Cathode Current | 600uA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Weight | 0.001058oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTL431BE5TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
