The Diodes ZTX321 is a high-frequency NPN transistor with a maximum collector-emitter voltage of 15V and a continuous collector current of 500mA. It has a minimum current gain of 100 and a maximum operating temperature of 150°C. The transistor is also capable of switching up to 600MHz. It is available in an in-line, R-PSIP-W3 package type. Note that this device is not RoHS compliant.
Sign in to ask questions about the Diodes ZTX321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX321 technical specifications.
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 500mA |
| hFE Min | 100 |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.