The Diodes ZTX323 is a high-frequency NPN transistor with a maximum collector-emitter voltage of 15V and a continuous collector current of 500mA. It has a minimum current gain of 20 and a maximum operating temperature of 150°C. The transistor is suitable for high-frequency applications, with a maximum frequency of 600MHz. It is available in an IN-LINE R-PSIP-W3 package type. Note that this product is not RoHS compliant.
Diodes ZTX323 technical specifications.
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 500mA |
| hFE Min | 20 |
| Max Frequency | 600MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.