
The ZTX327 is a NPN RF transistor with a collector-emitter breakdown voltage of 12V and a maximum collector-emitter voltage of 30V. It can handle a continuous collector current of 400mA and a maximum collector current of 50mA. The transistor has a gain of 15dB and a transition frequency of 2GHz. It is packaged in a TO-236-3 surface mount package and is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Diodes ZTX327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX327 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 400mA |
| Current Rating | 400mA |
| Gain | 15dB |
| hFE Min | 15 |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Frequency | 800MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| RoHS Compliant | No |
| Transition Frequency | 2GHz |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
