Small Signal Bipolar Transistor, 0.1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Diodes ZTX341 technical specifications.
| Package/Case | TO-92-3 |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 100mA |
| hFE Min | 30 |
| Max Frequency | 80MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.