Diodes ZTX413 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 150V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.3V |
| Continuous Collector Current | 200mA |
| Current Rating | 200mA |
| Height | 4.01mm |
| hFE Min | 50 |
| Lead Free | Contains Lead |
| Length | 4.77mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX413 to view detailed technical specifications.
No datasheet is available for this part.