The ZTX601BSTOA is a NPN transistor with a collector-emitter breakdown voltage of 160V and a maximum collector current of 1A. It is packaged in a TO-92 package and is designed for through-hole mounting. The transistor has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1W. It is lead-free and RoHS compliant.
Diodes ZTX601BSTOA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 1.2V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX601BSTOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.