NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features 80V Collector-Emitter Breakdown Voltage (VCEO) and 1A Continuous Collector Current (IC). Operates with a 100V Collector-Base Voltage (VCBO) and 10V Emitter-Base Voltage (VEBO). Housed in a TO-92 compatible E-LINE package, this through-hole component offers a 150MHz transition frequency and 1W maximum power dissipation. It is RoHS compliant and operates within a temperature range of -55°C to 200°C.
Diodes ZTX603 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 80V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.