
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features 100V collector-emitter breakdown voltage (V(BR)CEO) and 800mA continuous collector current (I(C)). With a maximum power dissipation of 1W and operating temperature range of -55°C to 150°C, this component is housed in a TO-92 compatible E-LINE package. Through-hole mounting and lead-free construction ensure ease of integration.
Sign in to ask questions about the Diodes ZTX614STZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX614STZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 1.25V |
| Continuous Collector Current | 800mA |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX614STZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
