
The ZTX649STOA is a TO-92 packaged NPN bipolar junction transistor with a maximum collector current of 2A and a gain bandwidth product of 240MHz. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is RoHS compliant and available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Diodes ZTX649STOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX649STOA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 240MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 240MHz |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX649STOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
