NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 2A continuous collector current and 25V collector-emitter breakdown voltage. Operates with a 240MHz transition frequency and a maximum power dissipation of 1W. Housed in a TO-92 compatible E-LINE package, suitable for through-hole mounting. Compliant with RoHS and REACH SVHC standards.
Sign in to ask questions about the Diodes ZTX649STZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX649STZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 230mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 2A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 240MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 240MHz |
| DC Rated Voltage | 25V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX649STZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
