
The ZTX650 is a TO-92 packaged NPN bipolar junction transistor with a maximum collector-emitter voltage of 45V and a maximum collector current of 2A. It features a gain bandwidth product of 175MHz and operates over a temperature range of -55°C to 150°C. The transistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 175MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Polarity | NPN |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |