
The ZTX653STOA is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 100V and a collector base voltage of 120V. It has a maximum collector current rating of 2A and a gain bandwidth product of 175MHz. The transistor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 150°C. It is not RoHS compliant.
Diodes ZTX653STOA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 120V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 175MHz |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 175MHz |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX653STOA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.