
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 400V Collector Emitter Breakdown Voltage (VCEO) and 400V Collector Base Voltage (VCBO). Offers a continuous collector current rating of 500mA and a transition frequency of 50MHz. Packaged in a TO-92 compatible E-LINE package with through-hole mounting. Operates across a temperature range of -55°C to 200°C with a maximum power dissipation of 1W. RoHS compliant and lead-free.
Diodes ZTX658 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 400V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX658 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
