
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 120V Collector-Emitter Breakdown Voltage (VCEO) and a 1A Continuous Collector Current (IC). Operates with a 140V Collector-Base Voltage (VCBO) and 10V Emitter-Base Voltage (VEBO). Packaged in a TO-92 compatible E-LINE package, this component offers a 160MHz transition frequency and 1W maximum power dissipation. Suitable for through-hole mounting, it operates across a -55°C to 150°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 1.3V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 2.5V |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | -120V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
