
PNP bipolar junction transistor in a TO-92 package, featuring a maximum continuous collector current of -2.5A and a collector-emitter breakdown voltage of 20V. Offers a gain bandwidth product of 180MHz, with a collector-emitter saturation voltage of -190mV. Designed for through-hole mounting, this lead-free and RoHS compliant component operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes ZTX718STZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX718STZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -190mV |
| Collector-emitter Voltage-Max | 260mV |
| Continuous Collector Current | -2.5A |
| Current Rating | -2.5A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 180MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 2.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -20V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX718STZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
