
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 25V Collector-Emitter Breakdown Voltage (VCEO) and a continuous collector current rating of -3A. Offers a maximum power dissipation of 1W and a transition frequency of 100MHz. Packaged in a TO-92 compatible E-LINE package with through-hole mounting. Operates across a wide temperature range from -55°C to 200°C and is RoHS compliant.
Sign in to ask questions about the Diodes ZTX789A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX789A technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -3A |
| Current Rating | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -25V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX789A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
