PNP Silicon Bipolar Junction Transistor (BJT) in a 3-pin E-LINE TO-92 package. Features a continuous collector current of -4.5A, collector-emitter breakdown voltage of 30V, and a transition frequency of 100MHz. Offers a maximum power dissipation of 1.2W and operates across a temperature range of -55°C to 200°C. This through-hole mount component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes ZTX949 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX949 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 320mV |
| Continuous Collector Current | -4.5A |
| Current Rating | -4.5A |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 100MHz |
| Height | 4.01mm |
| Lead Free | Lead Free |
| Length | 4.77mm |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -30V |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZTX949 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.