
NPN silicon bipolar junction transistor (BJT) for small signal applications. Features a 1.25A continuous collector current and 20V collector-emitter breakdown voltage. Operates with a 210MHz gain bandwidth product and a collector-emitter saturation voltage of 155mV. Packaged in a SOT-323 surface mount case, this RoHS and REACH SVHC compliant component offers a wide operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes ZUMT618TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZUMT618TA technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 155mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 1.25A |
| Current Rating | 1.25A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 210MHz |
| Gain Bandwidth Product | 210MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1.25A |
| Max Frequency | 210MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 210MHz |
| DC Rated Voltage | 20V |
| Weight | 0.000212oz |
| Width | 1.26mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZUMT618TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
