NPN Bipolar Junction Transistor (BJT) in a SOT-323 surface mount package. Features a collector-emitter breakdown voltage of 15V, a maximum collector current of 100mA, and a gain of 15dB. Operates with a transition frequency of 600MHz and a maximum power dissipation of 330mW. Designed for a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes ZUMT918TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZUMT918TA technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 15dB |
| Gain Bandwidth Product | 600MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 15V |
| Weight | 0.002116oz |
| Width | 1.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMT918TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.