
The ZV950V2TA is a surface mount Zener diode with a reverse voltage of 12V and a forward current of 100mA. It is packaged in a SOD-523-2 package and is RoHS compliant. The diode has a capacitance of 9.5pF and is available in quantities of 3000 per reel. It measures 0.8mm in height, 1.3mm in length, and 0.9mm in width, and weighs 3.5E-05oz. The ZV950V2TA is suitable for use in a variety of applications where a low-capacitance Zener diode is required.
Sign in to ask questions about the Diodes ZV950V2TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZV950V2TA technical specifications.
| Capacitance | 9.5pF |
| Package/Case | SOD-523-2 |
| Forward Current | 100mA |
| Height | 0.8mm |
| Length | 1.3mm |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 3.5E-05oz |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZV950V2TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
