The ZVN0120A is a single N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 160mA and a drain to source voltage of 200V. The transistor has a drain to source resistance of 16R and a maximum power dissipation of 700mW. It is available in a TO-92-3 package type.
Diodes ZVN0120A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 160mA |
| Drain to Source Resistance | 16R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Number of Channels | 1 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 7ns |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
No datasheet is available for this part.