
The ZVN2120A is a TO-92-3 packaged N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 180mA and a drain to source voltage of 200V. The device features a drain to source resistance of 10R and a maximum power dissipation of 700mW. It is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Diodes ZVN2120A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVN2120A technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 180mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 85pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Rds On Max | 10R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN2120A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.