
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET, offers a 100V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 200mA. Featuring a low drain-to-source resistance (Rds On Max) of 10 Ohms, this through-hole mount component is housed in a TO-92-3 compatible E-LINE package. Key performance specifications include a 5ns turn-on delay, 6ns turn-off delay, and 7ns fall time, with input capacitance at 40pF. Maximum power dissipation is rated at 625mW, operating across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes ZVN3310ASTOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZVN3310ASTOB technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Rds On Max | 10R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 5ns |
| DC Rated Voltage | 100V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZVN3310ASTOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
