
N-Channel Power MOSFET, SOT-223 package, featuring 60V drain-source voltage and 1A continuous drain current. Offers a low 1.5 ohm drain-source on-resistance. Designed for surface mounting with a maximum power dissipation of 2W. Operating temperature range from -55°C to 150°C. Includes fast switching characteristics with turn-on delay of 8ns and fall time of 15ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZVN4206GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1A |
| Current Rating | 1A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.65mm |
| Input Capacitance | 100pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZVN4206GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
