
The Diodes ZVN4206NTA is a 2-channel N-channel MOSFET with a maximum drain to source voltage of 60V and a continuous drain current of 1A. It features a drain to source resistance of 1.5 ohms and a maximum power dissipation of 2W. The device is packaged in a surface mount SOT-223-8 package and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-8 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |